Add To Favorites
Product Overview
Digi-Key Part Number 296-16973-5-ND
Quantity Available 2,122
Can ship immediately

Factory Stock ?: 6,030
Manufacturer

Manufacturer Part Number

BQ2205LYPW

Description IC CTRLR SRAM NONVOLITL 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ2205LY
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NVRAM Controllers BQ220x
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Controller Type Nonvolatile SRAM
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -20°C ~ 70°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 90
Other Names 296-16973-5

11:30:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.48300 34.83
25 3.40760 85.19
100 3.03910 303.91
250 3.02780 756.95
500 2.91628 1,458.14
1,000 2.77263 2,772.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41203-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : 296-41203-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,269 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.52000
  • Digi-Reel® ? : 296-41203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,269 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback