Add To Favorites
Product Overview
Digi-Key Part Number 296-9376-5-ND
Quantity Available 108
Can ship immediately

Factory Stock ?: 5,320
Manufacturer

Manufacturer Part Number

BQ2204ASN

Description IC SRAM NONVOLATIL CNTRL 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ2204A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NVRAM Controllers BQ220x
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Controller Type Nonvolatile SRAM
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 40
Other Names 296-9376-5
BQ2204ASNG4
BQ2204ASNG4-ND

10:00:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 6.27
10 5.71900 57.19
25 5.61040 140.26
100 4.99820 499.82
250 4.97900 1,244.75
500 4.66822 2,334.11
1,000 4.46958 4,469.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BQ2204ASNTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 3.36375
Send Feedback