Add To Favorites
Product Overview
Digi-Key Part Number 296-9370-5-ND
Quantity Available 1,381
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

BQ2201SN

Description IC SRAM NONVOL CNTRLR 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BQ2201
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog NVRAM Controllers BQ220x
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory - Controllers

Manufacturer

Texas-Instruments

Series -
Packaging ? Tube ?
Controller Type Nonvolatile SRAM
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 75
Other Names 296-9370-5

00:09:43 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 4.22000 4.22
25 3.74840 93.71
100 3.34300 334.30
250 3.33056 832.64
500 3.20790 1,603.95
1,000 2.59875 2,598.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BQ2201SNTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.18250
  • Tube ? : BQ2201SNG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 3.34300
Send Feedback