Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-22085-5-ND
Quantity Available 0

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

BQ2084DBT-V150

Description IC GAS GAUGE FOR BQ29312 38TSSOP
Expanded Description Battery Battery Monitor IC Lithium-Ion/Polymer 38-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Not For New Designs
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 2 ~ 4
Fault Protection -
Interface SMBus
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
 
Additional Resources
Standard Package ? 50
Other Names 296-22085-5
BQ2084DBT-V150G4
BQ2084DBT-V150G4-ND

14:08:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 9.43500 471.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BQ2084DBTR-V150-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.52500
  • Tape & Reel (TR) ? : BQ2084DBTR-V150G4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 5.52500
Send Feedback