Add To Favorites
Product Overview
Digi-Key Part Number SC1832-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BPJJ04AUX

Description ADAPT RCA JACK TO RCA JACK
Expanded Description Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Bulkhead Phono Jacks (BPJJ)
RoHS Information Switchcraft RoHS Info
Online Catalog Switchcraft Inc.
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Conversion Type Same Series
Gender Female to Female
Convert From (Adapter End) Phono (RCA) Jack
Convert To (Adapter End) Phono (RCA) Jack
Number of Positions/Contacts 2 Conductors
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Shielding Unshielded
Body Material Brass
Body Finish Gold
Insulation Color Yellow, Yellow
Features Mounting Hardware
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD)
Contact Material - Plating Nickel
Housing Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BPJJ04AUX-ND
SC1832

01:45:21 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 5.64
10 4.55400 45.54
25 4.15800 103.95
50 3.96000 198.00
100 3.76200 376.20
250 3.43752 859.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback