Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BPF-F1G12-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BPF-F1G12

Description BARBED FASTENER 0.972" NYLON BLK
Expanded Description Barbed Fastener 0.079" ~ 0.591" (2.01mm ~ 15.01mm) Grip Range Nylon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series BPF
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.972" (24.69mm)
Head Diameter 0.701" (17.81mm)
Head Height 0.102" (2.59mm)
Hole Diameter 0.276" (7.01mm)
Grip Range 0.079" ~ 0.591" (2.01mm ~ 15.01mm)
Features -
Color Black
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61099016
BPFF1G12

12:36:50 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.64001 640.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback