Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > BPA-1589

All prices are in US dollars.
Digi-Key Part Number377-1046-ND
Price BreakUnit PriceExtended Price
14.900004.90
104.0660040.66
1003.64890364.89
Quantity Available Digi-Key Stock: 27
Can ship immediately

Factory Stock: 146
Manufacturer

Manufacturer Part Number

BPA-1589

DescriptionCHASS BOT PLATE ALUM 5 X 7 NAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CHASS BOT PLATE ALUM 5 X 7 NAT | BPA-1589 | 377-1046-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BPA-(1502-1598) Chassis Bottom Plates
Product Photos BPA-1589
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing BPA-(1502-1598) Chassis Bottom Plates.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyBox Components
Series-
TypePlate
Features-
For Use With/Related ProductsChassis
Size / Dimension6.812" L x 4.812" W x 0.156" H (173.05mm x 122.22mm x 3.96mm)
ColorNatural
MaterialMetal, Aluminum
Dynamic CatalogAccessories
For Use With377-1032-ND - CHASSIS ALUM 7X5X3" NAT
377-1011-ND - CHASSIS ALUM 7X5X2" NAT
Other Names377-1046
BPA 1589
BPA1589
Bud's Custom Capabilities
Bud's Custom Capabilities

9:34:05 4/11/2013 - Help With This Screen