Add To Favorites
Product Overview
Digi-Key Part Number 377-1042-ND
Quantity Available 15
Can ship immediately

Factory Stock ?: 93
Manufacturer

Manufacturer Part Number

BPA-1528

Description CHASS BOT PLATE ALUM 12 X 17 NAT
Expanded Description Metal, Aluminum Plate 16.812" L x 11.812" W x 0.156" H (427.02mm x 300.02mm x 3.96mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets BPA-(1502-1598) Chassis Bottom Plates
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing BPA-(1502-1598) Chassis Bottom Plates.dxf
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series -
Part Status Active
Type Plate
Features -
For Use With/Related Products Chassis
Size / Dimension 16.812" L x 11.812" W x 0.156" H (427.02mm x 300.02mm x 3.96mm)
Color Natural
Material Metal, Aluminum
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1042
BPA 1528
BPA1528

05:11:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.30000 15.30
6 12.80000 76.80
100 11.50000 1,150.00
200 10.25000 2,050.00
300 10.17450 3,052.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback