Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BP5067-12-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

BP5067-12

Description IC AC/DC CONV 12V 350MA SIP12
Expanded Description Enclosed AC DC Converter 1 Output 12V 350mA 80 ~ 135 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BP5067-12
Online Catalog BP50xx Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BP5067
Part Status Not For New Designs
Number of Outputs 1
Voltage - Input 80 ~ 135 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 350mA
Power (Watts) 4W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features -
Operating Temperature -20°C ~ 80°C
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
Line Regulation 50mV
Load Regulation 50mV
Approvals -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BP506712

23:28:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 5.31
5 5.23600 26.18
10 5.16300 51.63
25 5.01520 125.38
50 4.72000 236.00
100 4.57250 457.25
250 4.42500 1,106.25
500 4.27750 2,138.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback