Add To Favorites
Product Overview
Digi-Key Part Number BP5048-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

BP5048

Description IC AC/DC CONV 12V 300MA SIP12
Expanded Description Enclosed AC DC Converter 1 Output 12V 300mA 176 ~ 253 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BP5048
Online Catalog BP50xx Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BP5048
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 176 ~ 253 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Power (Watts) 4W
Applications ITE (Commercial)
Features -
Operating Temperature -20°C ~ 80°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
Line Regulation 50mV
Load Regulation 50mV
Approvals -
Weight -
 
Additional Resources
Standard Package ? 200

07:58:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 6.01
5 5.92800 29.64
10 5.84500 58.45
25 5.67800 141.95
50 5.34400 267.20
100 5.17700 517.70
250 5.01000 1,252.50
500 4.84300 2,421.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback