Keywords:





Product Index > Power Supplies - Board Mount > AC DC Converters > BP5037B12

All prices are in US dollars.
Digi-Key Part NumberBP5037B12-ND
Price BreakUnit PriceExtended Price
15.600005.60
105.0000050.00
1004.10000410.00
2503.70000925.00
5003.320001,660.00
1,0002.800002,800.00
2,5002.660006,650.00
5,0002.5500012,750.00
10,0002.4800024,800.00
Quantity Available Digi-Key Stock: 378
Can ship immediately
Manufacturer

Manufacturer Part Number

BP5037B12

DescriptionIC AC/DC CONV 12V 200MA SIP10
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC AC/DC CONV 12V 200MA SIP10 | BP5037B12 | BP5037B12-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BP5037B12
Product Photos BP5037
Standard Package200
CategoryPower Supplies - Board Mount
FamilyAC DC Converters
SeriesBP5037
Number of Outputs1
Voltage - Input80 ~ 120 VAC
Voltage - Output 112V
Voltage - Output 2-
Voltage - Output 3-
Voltage - Output 4-
Current - Output (Max)200mA
Power (Watts)2W
Power Supply TypeSwitching (Closed Frame)
ApplicationsCommercial
Features-
Operating Temperature-25°C ~ 80°C
Efficiency78%
Mounting TypeThrough Hole
Size / Dimension1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm)
Power (Watts) - Max2W
Line Regulation50mV
Load Regulation70mV
Approvals-
Weight-
Dynamic CatalogBP50xx Series

4:53:07 5/24/2013 - Help With This Screen