• Obsolete item.
Product Overview
Digi-Key Part Number 401-1997-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BOUTON TPA

Description CAP NAVIGATION ROUND BLACK
Expanded Description Round, Concave Navigation Switch Cap Black Slip On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TPA Series
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL TPA Series 31/Jul/2015
Product Attributes Select All
Categories
Manufacturer

C&K

Series TPA
Part Status Obsolete
Switch Type Navigation
Shape Round, Concave
Color Black
Illumination Non-Illuminated
For Use With/Related Products TPA Series
Mounting Type Slip On
Size 10.00mm Dia x 3.50mm H
Features -
 
You May Also Be Interested In
  • JS5208 - E-Switch | EG4561-ND DigiKey Electronics
  • JS5208
  • E-Switch
  • SWITCH NAVIGATION 20MA 15V
  • Unit Price 3.03000
  • EG4561-ND
Additional Resources
Standard Package ? 1,000
Other Names *BOUTON TPA
*Y431091000P
401-1997
BOUTONTPA
Y431091000P

19:00:47 1/22/2017

Send Feedback