Add To Favorites
Product Overview
Digi-Key Part Number 1182-1027-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

BMOD0058 E016 B02

Description CAP 58F 16V CHASSIS MOUNT
Expanded Description 58F (EDLC) Supercapacitor 16V Module, Screw Terminals 22 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 58F
Tolerance -
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Screw Terminals
Mounting Type Chassis Mount
Package / Case Module, Screw Terminals
Lead Spacing -
Size / Dimension 8.917" L x 1.949" W (226.50mm x 49.50mm)
Height - Seated (Max) 3.012" (76.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 108724
1182-1027
BMOD0058E016B02

03:22:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.24000 143.24
10 135.83600 1,358.36
25 133.36600 3,334.15
50 128.42640 6,421.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback