Add To Favorites
Product Overview
Digi-Key Part Number 903-1057-6-ND
Quantity Available 17,776
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-210-F

Description BOARD SHIELD 1.201X1.732" FRAME
Expanded Description RF Shield Frame 1.201" (30.50mm) X 1.732" (44.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Frame
Height - Overall 0.118" (3.00mm)
Length - Overall 1.732" (44.00mm)
Width - Overall 1.201" (30.50mm)
Ventilation -
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1057-6

20:40:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.85400 18.54
25 1.65520 41.38
100 1.48980 148.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1057-2-ND
  • Minimum Quantity: 370
  • Quantity Available: 17,760 - Immediate
  • Unit Price: 1.28570
  • Cut Tape (CT) ? : 903-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,776 - Immediate
  • Unit Price: 2.05000
Send Feedback