All prices are in US dollars.
Digi-Key Part Number 903-1057-1-ND
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.76200 17.62
100 1.41940 141.94
Quantity Available Digi-Key Stock: 24,168
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-210-F

Description BOARD SHIELD 1.201X1.732" FRAME
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BMI-S-210
EMI Product Catalog
Board Level Shields Catalog
Product Photos BMI-S-210-F
Product Training Modules EMI Board Level Shield
Catalog Drawings BMI-S Series Frame
Featured Product Two-Piece Board Level Shields
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Shields

Series -
Packaging ? Cut Tape (CT)?
Type Frame
Height - Overall 0.118" (3.00mm)
Length - Overall 1.732" (44.00mm)
Width - Overall 1.201" (30.50mm)
Ventilation -
Mounting Type Solder
Online Catalog Two-Piece Surface Mount Shield
Other Names 903-1057-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
903-1057-2-ND BMI-S-210-F Laird Technologies EMI Tape & Reel (TR)? 24,050 - Immediate
1.22359 370
903-1057-6-ND BMI-S-210-F Laird Technologies EMI Digi-Reel®? 24,168 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • BMI-S-210-C - Laird Technologies EMI | 903-1020-ND DigiKey Electronics
  • BMI-S-210-C
  • Laird Technologies EMI
  • BOARD SHIELD 1.201X1.732" COVER
  • Unit Price 1.83000
  • BMI-S-205-F - Laird Technologies EMI | 903-1054-1-ND DigiKey Electronics
  • BMI-S-205-F
  • Laird Technologies EMI
  • BOARD SHIELD 1.0X1.5" FRAME
  • Unit Price 2.58000
  • BMI-S-205-C - Laird Technologies EMI | 903-1017-ND DigiKey Electronics
  • BMI-S-205-C
  • Laird Technologies EMI
  • BOARD SHIELD 1.0X1.5" COVER
  • Unit Price 1.89000
  • BMI-S-209-F - Laird Technologies EMI | 903-1212-1-ND DigiKey Electronics
  • BMI-S-209-F
  • Laird Technologies EMI
  • BOARD SHIELD FRAME
  • Unit Price 1.79000
  • BMI-S-202-F - Laird Technologies EMI | 903-1051-1-ND DigiKey Electronics
  • BMI-S-202-F
  • Laird Technologies EMI
  • BOARD SHIELD .65X.65" FRAME
  • Unit Price 1.88000

08:13:39 4/30/2016