Add To Favorites
Product Overview
Digi-Key Part Number 903-1020-ND
Quantity Available 15,287
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-210-C

Description BOARD SHIELD 1.201X1.732" COVER
Expanded Description RF Shield Cover 1.201" (30.50mm) X 1.732" (44.00mm) Vent Holes in Pattern Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Bulk ?
Part Status Active
Type Cover
Height - Overall 0.118" (3.00mm)
Length - Overall 1.732" (44.00mm)
Width - Overall 1.201" (30.50mm)
Ventilation Vent Holes in Pattern
Mounting Type Snap Fit
 
You May Also Be Interested In
Additional Resources
Standard Package ? 45
Other Names 903-1020
BMIS210C

12:03:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.73600 17.36
25 1.54960 38.74
100 1.39470 139.47
250 1.23972 309.93
500 1.08474 542.37
1,000 0.89878 898.78
2,500 0.83680 2,091.99
5,000 0.80581 4,029.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback