Keywords:





Product Index > RF/IF and RFID > RF Shields > BMI-S-205-F

All prices are in US dollars.
Digi-Key Part Number903-1054-6-ND
Price BreakUnit PriceExtended Price
11.100001.10
101.0240010.24
500.9450047.25
1000.9135091.35
Quantity Available Digi-Key Stock: 8,042
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-205-F

DescriptionBOARD SHIELD 1.0X1.5" FRAME
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
BOARD SHIELD 1.0X1.5" FRAME | BMI-S-205-F | 903-1054-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Board Level Shields, Contacts Catalog
BMI-S-205
Board-Level Shield Overview
Product Photos BMI-S-205-F
Product Training Modules EMI Board Level Shield
Catalog Drawings BMI-S Series Frame
Featured Product Two-Piece Board Level Shields
Standard Package1
CategoryRF/IF and RFID
FamilyRF Shields
Series-
PackagingDigi-Reel®
TypeFrame
Height - Overall0.236" (6mm)
Length - Overall1.5" (38.1mm)
Width - Overall1" (25.4mm)
Ventilation-
Mounting TypeSolder
Dynamic CatalogTwo-Piece Surface Mount Shield
Other Names903-1054-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
903-1054-2-NDBMI-S-205-FTape & Reel (TR)7,750 - Immediate0.81900250
903-1054-1-NDBMI-S-205-FCut Tape (CT)8,042 - Immediate1.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:00:40 5/22/2013 - Help With This Screen