Add To Favorites
Product Overview
Digi-Key Part Number 903-1017-ND
Quantity Available 25,656
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-205-C

Description BOARD SHIELD 1.0X1.5" COVER
Expanded Description RF Shield 1.000" (25.40mm) X 1.50" (38.0mm) Vent Holes in Pattern Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Height - Overall 0.236" (6.00mm)
Length - Overall 1.50" (38.0mm)
Width - Overall 1.000" (25.40mm)
Ventilation Vent Holes in Pattern
Mounting Type Adhesive
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 903-1017
903-1017-1-ND
BMIS205C

23:33:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.75400 17.54
25 1.58440 39.61
100 1.38620 138.62
250 1.21648 304.12
500 1.07502 537.51
1,000 0.84870 848.70
2,500 0.79212 1,980.30
5,000 0.75251 3,762.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback