Add To Favorites
Product Overview
Digi-Key Part Number 903-1052-2-ND
Quantity Available 29,100
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-203-F

Description BOARD SHIELD 1.032X1.032" FRAME
Expanded Description RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Frame
Height - Overall 0.200" (5.08mm)
Length - Overall 1.032" (26.21mm)
Width - Overall 1.032" (26.21mm)
Ventilation -
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 903-1052-2
BMI-S-203-F-ND
BMIS203F

10:00:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.75660 226.98
600 0.66862 401.17
900 0.58416 525.74
1,500 0.52785 791.78
2,100 0.49266 1,034.59
7,500 0.46803 3,510.20
15,000 0.45043 6,756.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 903-1052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,626 - Immediate
  • Unit Price: 1.27000
  • Digi-Reel® ? : 903-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback