Add To Favorites
Product Overview
Digi-Key Part Number 903-1051-6-ND
Quantity Available 60,281
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-202-F

Description BOARD SHIELD .65X.65" FRAME
Expanded Description RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Frame
Height - Overall 0.142" (3.60mm)
Length - Overall 0.650" (16.50mm)
Width - Overall 0.650" (16.50mm)
Ventilation -
Mounting Type Solder
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1051-6

07:54:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.74400 17.44
25 1.57520 39.38
100 1.37850 137.85
250 1.20968 302.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1051-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 58,800 - Immediate
  • Unit Price: 1.03787
  • Cut Tape (CT) ? : 903-1051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,281 - Immediate
  • Unit Price: 1.97000
Send Feedback