Add To Favorites
Product Overview
Digi-Key Part Number 903-1051-2-ND
Quantity Available 70,700
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-202-F

Description BOARD SHIELD .65X.65" FRAME
Expanded Description RF Shield Frame 0.650" (16.50mm) X 0.650" (16.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Frame
Height - Overall 0.142" (3.60mm)
Length - Overall 0.650" (16.50mm)
Width - Overall 0.650" (16.50mm)
Ventilation -
Mounting Type Solder
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names 903-1051-2
BMI-S-202-F-ND
BMIS-202-F
BMIS202F

05:13:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 1.03787 726.51
1,400 0.81938 1,147.13
2,100 0.76475 1,605.98
4,900 0.72651 3,559.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 903-1051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,991 - Immediate
  • Unit Price: 1.97000
  • Digi-Reel® ? : 903-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback