Add To Favorites
Product Overview
Digi-Key Part Number 903-1014-ND
Quantity Available 45,581
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-202-C

Description BOARD SHIELD .65X.65" COVER
Expanded Description RF Shield Cover 0.650" (16.50mm) X 0.650" (16.50mm) Vent Holes in Pattern Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Bulk ?
Part Status Active
Type Cover
Height - Overall 0.142" (3.60mm)
Length - Overall 0.650" (16.50mm)
Width - Overall 0.650" (16.50mm)
Ventilation Vent Holes in Pattern
Mounting Type Snap Fit
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 7
Other Names 903-1014
BMIS-202-C
BMIS202C

12:05:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.35100 13.51
25 1.22040 30.51
100 1.06780 106.78
250 0.93708 234.27
500 0.82812 414.06
1,000 0.65378 653.78
2,500 0.61019 1,525.48
5,000 0.57968 2,898.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback