Add To Favorites
Product Overview
Digi-Key Part Number 903-1050-6-ND
Quantity Available 15,604
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-201-F

Description BOARD SHIELD 0.5 X 0.538 FRAME
Expanded Description RF Shield Frame 0.500" (12.70mm) X 0.538" (13.66mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Frame
Height - Overall 0.100" (2.54mm)
Length - Overall 0.538" (13.66mm)
Width - Overall 0.500" (12.70mm)
Ventilation -
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1050-6

19:13:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.23400 12.34
25 1.11440 27.86
100 0.97510 97.51
250 0.85568 213.92
500 0.75618 378.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1050-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.57960
  • Cut Tape (CT) ? : 903-1050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,604 - Immediate
  • Unit Price: 1.39000
Send Feedback