Add To Favorites
Product Overview
Digi-Key Part Number 903-1050-2-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-201-F

Description RF Shield Frame 0.500" (12.70mm) X 0.538" (13.66mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BMI-S-201-F Drawing
EMI Catalog
Board Level Shields Catalog
Product Training Modules EMI Board Level Shield
Design Resources IoT Product Selector
Featured Product Two-Piece Board Level Shields
Online Catalog Two-Piece Surface Mount Shield
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Shields

Manufacturer

Laird Technologies EMI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Frame
Height - Overall 0.100" (2.54mm)
Length - Overall 0.538" (13.66mm)
Width - Overall 0.500" (12.70mm)
Ventilation -
Mounting Type Solder
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1,000
Other Names 903-1050-2
BMI-S-201-F-ND
BMIS201F

20:41:33 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.57960 579.60
2,000 0.54096 1,081.92
5,000 0.51391 2,569.56
10,000 0.49459 4,945.92
25,000 0.47914 11,978.40
50,000 0.46368 23,184.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 903-1050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,749 - Immediate
  • Unit Price: 1.39000
  • Digi-Reel® ? : 903-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback