Add To Favorites
Product Overview
Digi-Key Part Number 903-1008-6-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-103

Description BOARD SHIELD 1.032X1.032" 1PIECE
Expanded Description RF Shield 1 Piece 1.032" (26.21mm) X 1.032" (26.21mm) Vent Holes in Pattern Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type 1 Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 1.032" (26.21mm)
Width - Overall 1.032" (26.21mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1008-6

15:11:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.20200 22.02
25 1.96640 49.16
100 1.76960 176.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1008-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 1.52720
  • Cut Tape (CT) ? : 903-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 119 - Immediate
  • Unit Price: 2.44000
Send Feedback