Add To Favorites
Product Overview
Digi-Key Part Number 903-1008-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BMI-S-103

Description BOARD SHIELD 1.032X1.032" 1PIECE
Expanded Description RF Shield 1 Piece 1.032" (26.21mm) X 1.032" (26.21mm) Vent Holes in Pattern Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type 1 Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 1.032" (26.21mm)
Width - Overall 1.032" (26.21mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 903-1008-2
BMIS103

00:25:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.52720 458.16
600 1.33630 801.78
900 1.20649 1,085.84
1,500 1.10722 1,660.83
2,100 1.03086 2,164.81
7,500 0.99268 7,445.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 903-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: 2.44000
  • Digi-Reel® ? : 903-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback