Add To Favorites
Product Overview
Digi-Key Part Number 903-1008-1-ND
Quantity Available 12,169
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-103

Description BOARD SHIELD 1.032X1.032" 1PIECE
Expanded Description RF Shield 1 Piece 1.032" (26.21mm) X 1.032" (26.21mm) Vent Holes in Pattern Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 1 Piece
Height - Overall 0.200" (5.08mm)
Length - Overall 1.032" (26.21mm)
Width - Overall 1.032" (26.21mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1008-1

01:12:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.20200 22.02
25 1.96640 49.16
100 1.76960 176.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1008-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 1.52720
  • Digi-Reel® ? : 903-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback