All prices are in US dollars.
Digi-Key Part Number 903-1007-6-ND
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.76200 17.62
25 1.57840 39.46
100 1.41940 141.94
250 1.26032 315.08
Quantity Available Digi-Key Stock: 297
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-102

Description BOARD SHIELD .65X.65" 1PIECE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EMI Product Catalog
Board Level Shields Catalog
Product Photos BMI-S-102
Product Training Modules EMI Board Level Shield
Catalog Drawings BMI-S Series
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Shields

Series -
Packaging ? Digi-Reel®?
Type 1 Piece
Height - Overall 0.142" (3.60mm)
Length - Overall 0.650" (16.50mm)
Width - Overall 0.650" (16.50mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
Online Catalog One-Piece Surface Mount Shields
Other Names 903-1007-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
903-1007-2-ND BMI-S-102 Laird Technologies EMI Tape & Reel (TR)? 0
1.07066 700
903-1007-1-ND BMI-S-102 Laird Technologies EMI Cut Tape (CT)? 649 - Immediate
1.95000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • BMI-S-202-F - Laird Technologies EMI | 903-1051-1-ND DigiKey Electronics
  • BMI-S-202-F
  • Laird Technologies EMI
  • BOARD SHIELD .65X.65" FRAME
  • Unit Price 1.88000
  • BMI-S-101 - Laird Technologies EMI | 903-1006-1-ND DigiKey Electronics
  • BMI-S-101
  • Laird Technologies EMI
  • BOARD SHIELD 0.5X0.538" 1PIECE
  • Unit Price 1.42000
  • BMI-S-202-C - Laird Technologies EMI | 903-1014-ND DigiKey Electronics
  • BMI-S-202-C
  • Laird Technologies EMI
  • BOARD SHIELD .65X.65" COVER
  • Unit Price 1.45000
  • BMI-S-103 - Laird Technologies EMI | 903-1008-1-ND DigiKey Electronics
  • BMI-S-103
  • Laird Technologies EMI
  • BOARD SHIELD 1.032X1.032" 1PIECE
  • Unit Price 2.32000
  • BMI-S-201-C - Laird Technologies EMI | 903-1013-ND DigiKey Electronics
  • BMI-S-201-C
  • Laird Technologies EMI
  • BOARD SHIELD 0.5 X 0.538" COVER
  • Unit Price 0.79000

12:56:28 4/29/2016