Add To Favorites
Product Overview
Digi-Key Part Number 903-1007-1-ND
Quantity Available 9,597
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-102

Description BOARD SHIELD .65X.65" 1PIECE
Expanded Description RF Shield 1 Piece 0.650" (16.50mm) X 0.650" (16.50mm) Vent Holes in Pattern Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 1 Piece
Height - Overall 0.142" (3.60mm)
Length - Overall 0.650" (16.50mm)
Width - Overall 0.650" (16.50mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1007-1

20:02:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.85400 18.54
25 1.65520 41.38
100 1.48980 148.98
250 1.32428 331.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1007-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 9,100 - Immediate
  • Unit Price: 1.12499
  • Digi-Reel® ? : 903-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback