Add To Favorites
Product Overview
Digi-Key Part Number 903-1006-1-ND
Quantity Available 80,929
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-101

Description BOARD SHIELD 0.5X0.538" 1PIECE
Expanded Description RF Shield 1 Piece 0.500" (12.70mm) X 0.538" (13.66mm) Vent Holes in Pattern Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 1 Piece
Height - Overall 0.100" (2.54mm)
Length - Overall 0.538" (13.66mm)
Width - Overall 0.500" (12.70mm)
Ventilation Vent Holes in Pattern
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1006-1

00:09:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.92900 9.29
25 0.83920 20.98
100 0.73420 73.42
250 0.64432 161.08
500 0.56938 284.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.43643
  • Digi-Reel® ? : 903-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback