Add To Favorites
Product Overview
Digi-Key Part Number 903-1003-6-ND
Quantity Available 5,375
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-C-004

Description CONTACT BECU 6.0X4.3MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Shield Finger
Shape -
Width 0.235" (5.97mm)
Length 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 903-1003-6

07:04:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.37700 13.77
25 1.24360 31.09
100 1.08830 108.83
250 0.95500 238.75
500 0.84396 421.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1003-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.64688
  • Cut Tape (CT) ? : 903-1003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,375 - Immediate
  • Unit Price: 1.55000
Send Feedback