Add To Favorites
Product Overview
Digi-Key Part Number 903-1001-6-ND
Quantity Available 3,183
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-C-001

Description CONTACT BECU 3.1X2.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Accessory Type Contact
For Use With/Related Products -
 
You May Also Be Interested In
  • 1181 X 1" - 3M | 3M1181C-ND DigiKey Electronics
  • 1181 X 1"
  • 3M
  • TAPE COPPER FOIL 25.4MMX16.5M
  • Unit Price 52.51000
  • 3M1181C-ND
Additional Resources
Standard Package ? 1
Other Names 903-1001-6

18:51:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.94000 9.40
25 0.84920 21.23
100 0.74290 74.29
250 0.65196 162.99
500 0.57614 288.07
1,000 0.45485 454.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1001-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.41216
  • Cut Tape (CT) ? : 903-1001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,183 - Immediate
  • Unit Price: 1.06000
Send Feedback