All prices are in US dollars.
Digi-Key Part Number P12903-ND
Price Break Unit Price Extended Price
1 13.69000 13.69
10 13.06500 130.65
50 10.88780 544.39
100 9.76790 976.79
250 9.02132 2,255.33
500 8.39916 4,199.58
1,000 8.08808 8,088.08
Quantity Available
Manufacturer

Manufacturer Part Number

BM5125-04W-B50-L00

Description FAN BLOWER 51X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

BM5125-04W-B50-L00 NMB Technologies Corporation | P12903-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets BM5125
BM Series Part Numbering Guide
Fans & Blowers Catalog
Product Photos BM5125-04W-B50-L00
Other Related Documents Fan Agency Approvals
Product Training Modules Cooling Solutions
Computer Cooling in System Design
Thermal Simulation in Telecom Applications
RoHS Information BM5125-04W-B50-L00 Material
Catalog Drawings BM51x5 Series
BM5125 Series
PCN Obsolescence/ EOL NMBTC Fan Series 06/Mar/2015
NMBTC Fan Series Retraction 13/Nov/2015
Standard Package ? 180
Category

Fans, Thermal Management

Family

DC Fans

Series BM
Voltage - Rated 12VDC
Size / Dimension Square - 51mm L x 51mm H x 25mm W
Air Flow 6.7 CFM (0.190m³/min)
Static Pressure 0.642 in H2O (159.9 Pa)
Bearing Type Ball
Fan Type Blower
Features -
Noise 41 dB
Power (Watts) 2.88W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Weight 0.077 lb (34.93g)
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Current Rating 0.240A
Voltage Range 10.2 ~ 13.8VDC
Life Expectancy -
Material - Frame Plastic
Material - Blade Plastic
Other Names 05125GA-12N-AA-00
BM512504WB50L00
P12903
Customers who are interested in this product are also interested in:
  • BM5125-04W-B40-L00 - NMB Technologies Corporation | P12902-ND DigiKey Electronics
  • BM5125-04W-B40-L00
  • NMB Technologies Corporation
  • FAN BLOWER 51X25MM 12VDC WIRE
  • Unit Price 13.69000

14:59:06 2/8/2016