Add To Favorites
Product Overview
Digi-Key Part Number H11952TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BM10NB(0.6)-20DS-0.4V(51)

Description CONN RCPT 20POS 0.4MM SMD GOLD
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series BM10
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2µin (0.05µm)
Mated Stacking Heights 0.6mm
Height Above Board 0.023" (0.60mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names BM10NB0620DS04V51
H11952TR

11:44:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.32400 2,592.00
16,000 0.31920 5,107.20
24,000 0.31200 7,488.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11952CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.84000
  • Digi-Reel® ? : H11952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback