Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-14338-6-ND
Quantity Available 1,050
Can ship immediately
Manufacturer

Manufacturer Part Number

BLUENRGQTR

Description IC RF TXRX+MCU BLUETOOTH 32VFQFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series BlueNRG
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation GFSK
Frequency 2.4GHz
Data Rate (Max) 1Mbps
Power - Output 8dBm
Sensitivity -88dBm
Memory Size 64kB Flash, 12kB RAM
Serial Interfaces SPI
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 7.3mA ~ 14.5mA
Current - Transmitting 5.8mA ~ 28.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-15639-6-ND BLUENRG-MSQTR STMicroelectronics Digi-Reel® ? 897 - Immediate
Digi-Reel® 1
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14338-6

02:06:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.81100 28.11
100 2.30530 230.53
500 1.86676 933.38
1,000 1.57437 1,574.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-14338-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,050 - Immediate
  • Unit Price: 3.15000
Send Feedback