Add To Favorites
Product Overview
Digi-Key Part Number 490-5986-1-ND
Quantity Available 141,114
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM21PG121SN1D

Description FERRITE BEAD 120 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLM21PxSN Series(0805 Size)
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EMIFIL® BLM21P Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5986-1

06:13:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.10300 1.03
50 0.06820 3.41
100 0.05890 5.89
250 0.04652 11.63
500 0.03930 19.65
1,000 0.03309 33.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5986-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 140,000 - Immediate
  • Unit Price: 0.02820
  • Digi-Reel® ? : 490-5986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 141,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback