Add To Favorites
Product Overview
Digi-Key Part Number 490-1037-1-ND
Quantity Available 982,040
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18PG121SN1D

Description FERRITE BEAD 120 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM18P SN Series(0603 Size)
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EMIFIL® BLM18P Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1037-1

16:09:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08300 0.83
50 0.06840 3.42
100 0.05010 5.01
250 0.03644 9.11
500 0.03340 16.70
1,000 0.02884 28.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1037-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 960,000 - Immediate
  • Unit Price: 0.02208
  • Digi-Reel® ? : 490-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 982,040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback