Add To Favorites
Product Overview
Digi-Key Part Number 587-1921-2-ND
Quantity Available 40,000
Can ship immediately

Factory Stock ?: 230,000
Manufacturer

Manufacturer Part Number

BKP1005HS121-T

Description FERRITE BEAD 120 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series P Type
BKP1005HS121-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BKP Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 140 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 587-1921-2
BKP1005HS121-T-ND
BKP1005HS121T
LF BKP1005HS121-T

09:24:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00900 90.00
20,000 0.00870 174.00
30,000 0.00840 252.00
50,000 0.00780 390.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-1921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,326 - Immediate
    230,000 - Factory Stock ?
  • Unit Price: 0.10000
  • Digi-Reel® ? : 587-1921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,326 - Immediate
    230,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback