• Non-Cancelable/Non-Returnable
All prices are in US dollars.
Digi-Key Part Number BKAD3-62630001F0-ND
Price Break Unit Price Extended Price
1 715.15000 715.15
5 660.52000 3,302.60
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD3-62630001F0

Description RACK AND PANEL PLUG 626POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets Rack & Panel Connecors Catalog
Standard Package ? 1
Category

Connectors, Interconnects

Family

Backplane Connectors - ARINC

Series 600 BKA
Packaging ? Bulk?
Shell Style Plug - Shell
Class Non-Environmental
Class Code D
Shell Size 3
Cavity A 150
Cavity B 150
Cavity C 13W2
Cavity D 150
Cavity E 150
Cavity F 13W2
Sealed Un-Sealed
Shell Plating Chromate
Termination -
Features Rear Release
Note Contacts Not Provided
Associated Product
030-2259-000-ND - RP BKA 22 LIF CRIMP PIN CONT
Other Names 067404-0003
674040003
BKAD3-626-30001-F0
BKAD362630001F0
IBKAD3-626-30001-F0
IBKAD3-626-30001-F0-ND

06:51:17 5/4/2016