Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IBKAD2-313-30098-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD2-313-30098

Description RACK AND PANEL PLUG 313POS
Expanded Description Plug Connector Arinc Crimp 150/150/13W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 2
Cavity A 150
Cavity B 150
Cavity C 13W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1
Other Names BKAD231330098
IBKAD2-313-30098

19:31:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 777.44000 777.44
5 718.05200 3,590.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback