Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number BKAD2-30030001-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD2-30030001

Description RACK AND PANEL PLUG 300POS
Expanded Description Plug Connector Arinc Crimp 150/150/Open///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 2
Cavity A 150
Cavity B 150
Cavity C Open
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1
Other Names 067402-0148
674020148
BKAD2-300-30001
BKAD230030001
IBKAD2-300-30001
IBKAD2-300-30001-ND

09:00:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 625.28000 625.28
5 577.52000 2,887.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback