Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number BKAD2-163-301-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD2-163-301

Description RP BKAD2 CRIMP PLUG W/CLN NUT
Expanded Description Plug Connector Arinc Crimp Open/150/13W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 2
Cavity A Open
Cavity B 150
Cavity C 13W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Cinch Nuts (6-32), No Keying, Rear Release
Note -
 
Additional Resources
Standard Package ? 1

03:00:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 555.00000 555.00
5 512.60400 2,563.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback