Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IBKAD2-013-30001-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD2-013-30001

Description RACK AND PANEL PLUG 13POS
Expanded Description Plug Connector Arinc Crimp Open/Open/13W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 2
Cavity A Open
Cavity B Open
Cavity C 13W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1
Other Names BKAD201330001
IBKAD2-013-30001

08:58:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 328.49000 328.49
5 310.36200 1,551.81
10 308.09700 3,080.97
50 301.30080 15,065.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback