Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IBKAD1-125-30008-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD1-125-30008

Description RACK AND PANEL PLUG 125POS
Expanded Description Plug Connector Arinc Crimp 60/60/5W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 1
Cavity A 60
Cavity B 60
Cavity C 5W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1
Other Names BKAD112530008
IBKAD1-125-30008

05:12:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 635.10000 635.10
5 586.58200 2,932.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback