Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IBKAD1-125-30008-F0-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD1-125-30008-F0

Description RACK AND PANEL PLUG 125POS
Expanded Description Plug - Shell Connector Arinc Crimp 60/60/5W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug - Shell
Class Non-Environmental
Class Code D
Shell Size 1
Cavity A 60
Cavity B 60
Cavity C 5W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names BKAD112530008F0
IBKAD1-125-30008-F0

00:22:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 455.21000 455.21
5 420.43200 2,102.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback