Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number BKAD1-005-40001-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BKAD1-005-40001

Description RP BKAD1 RECPT
Expanded Description Receptacle Connector Arinc Crimp Open/Open/5W2///
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Receptacle
Class Non-Environmental
Class Code D
Shell Size 1
Cavity A Open
Cavity B Open
Cavity C 5W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1

13:06:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 306.84000 306.84
5 289.91600 1,449.58
10 287.79900 2,877.99
50 281.45060 14,072.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback