Add To Favorites
Product Overview
Digi-Key Part Number 587-1867-6-ND
Quantity Available 222,089
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1608HS102-T

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1608HS102-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1867-6

03:52:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05900 0.59
25 0.05200 1.30
50 0.04740 2.37
100 0.04260 4.26
250 0.03120 7.80
500 0.02270 11.35
1,000 0.02223 22.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1867-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: 0.01720
  • Cut Tape (CT) ? : 587-1867-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 222,089 - Immediate
  • Unit Price: 0.10000
Send Feedback