Add To Favorites
Product Overview
Digi-Key Part Number 587-1851-2-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HW601-T

Description FERRITE BEAD 600 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005HW601-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 587-1851-2
BK 1005HW601-T
BK1005HW601-T-ND
BK1005HW601T
LF BK 1005HW601-T

17:35:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00900 90.00
20,000 0.00870 174.00
30,000 0.00840 252.00
50,000 0.00780 390.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-1851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,834 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : 587-1851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback