Add To Favorites
Product Overview
Digi-Key Part Number 587-1846-6-ND
Quantity Available 81,512
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HS601-T

Description FERRITE BEAD 600 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005HS601-T Spec Sheet
Product Training Modules EMC Applications
Online Catalog BK Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 550 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1846-6

16:39:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04100 0.41
25 0.03640 0.91
50 0.03300 1.65
100 0.02970 2.97
250 0.02180 5.45
500 0.01584 7.92
1,000 0.01551 15.51
5,000 0.01056 52.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1846-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.00900
  • Cut Tape (CT) ? : 587-1846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,512 - Immediate
  • Unit Price: 0.10000
Send Feedback