Keywords:





Product Index > Filters > Ferrite Beads and Chips > BK1005HS431-T

All prices are in US dollars.
Digi-Key Part Number587-1845-6-ND
Price BreakUnit PriceExtended Price
10.100000.10
100.041000.41
500.033001.65
1000.029702.97
2500.021805.45
5000.015847.92
1,0000.0155115.51
5,0000.0105652.80
Quantity Available Digi-Key Stock: 215,371
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HS431-T

DescriptionFERRITE BEAD 430OHM 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FERRITE BEAD 430OHM 0402 | BK1005HS431-T | 587-1845-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BK Series
BK1005HS431-T
Product Photos 1005 (0402)
Product Training Modules EMC Applications
Catalog Drawings (BK,BKP)1005 Series
Standard Package1
CategoryFilters
FamilyFerrite Beads and Chips
SeriesBK
PackagingDigi-Reel®
Impedance @ Frequency430 Ohm @ 100MHz
Current Rating350mA
DC Resistance (DCR)450 mOhm Max
Filter TypeDifferential Mode - Single
Package / Case0402 (1005 Metric)
Mounting TypeSurface Mount
Height (Max)0.022" (0.55mm)
Size / Dimension0.039" L x 0.020" W (1.00mm x 0.50mm)
Dynamic CatalogBK Series
Other Names587-1845-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-1845-2-NDBK1005HS431-TTape & Reel (TR)210,000 - Immediate0.0090010,000
587-1845-1-NDBK1005HS431-TCut Tape (CT)215,371 - Immediate0.100001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:07:22 5/23/2013 - Help With This Screen